CRCW06031R00FNTC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,14326 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,38480 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 27 727
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08284 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 515 133
Unit Price: 2,10000 Kč
Datasheet
1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031R00FNTC

DigiKey Part Number
CRCW06031R00FNTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06031R00FNTC
Description
RES SMD 1 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031R00FNTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06031R00FKEBVishay Dale0CRCW06031R00FKEB-ND0,14326 KčParametric Equivalent
CRCW06031R00FKTCVishay Dale0CRCW06031R00FKTC-ND0,38480 KčParametric Equivalent
CRCW06031R00FNEBVishay Dale27 727541-CRCW06031R00FNEBCT-ND2,10000 KčParametric Equivalent
RMCF0603FG1R00Stackpole Electronics Inc0RMCF0603FG1R00TR-ND0,08284 KčDirect
RMCF0603FT1R00Stackpole Electronics Inc515 133RMCF0603FT1R00CT-ND2,10000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,41053 Kč8 210,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,41053 Kč
Unit Price with VAT:0,49674 Kč