
RCG06031R00FKEA | |
|---|---|
DigiKey Part Number | 541-1776-2-ND - Tape & Reel (TR) 541-1776-1-ND - Cut Tape (CT) 541-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG06031R00FKEA |
Description | RES 1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG06031R00FKEA Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,47000 Kč | 36,75 Kč |
| 50 | 1,24300 Kč | 62,15 Kč |
| 100 | 1,06460 Kč | 106,46 Kč |
| 250 | 0,88444 Kč | 221,11 Kč |
| 500 | 0,78070 Kč | 390,35 Kč |
| 1 000 | 0,69839 Kč | 698,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,54607 Kč | 2 730,35 Kč |
| 10 000 | 0,50941 Kč | 5 094,10 Kč |
| 15 000 | 0,49155 Kč | 7 373,25 Kč |
| 25 000 | 0,47220 Kč | 11 805,00 Kč |
| 35 000 | 0,46112 Kč | 16 139,20 Kč |
| 50 000 | 0,45064 Kč | 22 532,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

