
AC0603JR-071RL | |
|---|---|
DigiKey Part Number | YAG3647TR-ND - Tape & Reel (TR) YAG3647CT-ND - Cut Tape (CT) YAG3647DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-071RL |
Description | RES SMD 1 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-071RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 25 | 0,57120 Kč | 14,28 Kč |
| 50 | 0,46200 Kč | 23,10 Kč |
| 100 | 0,38220 Kč | 38,22 Kč |
| 250 | 0,30068 Kč | 75,17 Kč |
| 500 | 0,25450 Kč | 127,25 Kč |
| 1 000 | 0,21859 Kč | 218,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15245 Kč | 762,25 Kč |
| 10 000 | 0,13691 Kč | 1 369,10 Kč |
| 15 000 | 0,12933 Kč | 1 939,95 Kč |
| 25 000 | 0,12116 Kč | 3 029,00 Kč |
| 35 000 | 0,11648 Kč | 4 076,80 Kč |
| 50 000 | 0,11206 Kč | 5 603,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

