
MS1S1-00000J-250PG | |
|---|---|
DigiKey Part Number | 223-1751-ND |
Manufacturer | |
Manufacturer Product Number | MS1S1-00000J-250PG |
Description | SENSOR 250PSIG O-RING SPI 2' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 250PSI (1723.69kPa) Vented Gauge Male - 0.3" (7.62mm) O-Ring 14 b Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | MS1S1-00000J-250PG Models |
Category | Accuracy ±0.2% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 2.7V ~ 5V |
Series | Port Size Male - 0.3" (7.62mm) O-Ring |
Packaging Bulk | Port Style Barbed |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable 2' |
Pressure Type Vented Gauge | Maximum Pressure 375PSI (2585.53kPa) |
Operating Pressure 250PSI (1723.69kPa) | Operating Temperature 0°C ~ 55°C |
Output Type SPI | Package / Case Cylinder, Threaded |
Output 14 b | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 566,24000 Kč | 1 566,24 Kč |
| 5 | 1 447,18200 Kč | 7 235,91 Kč |
| 10 | 1 402,96000 Kč | 14 029,60 Kč |
| 25 | 1 350,11280 Kč | 33 752,82 Kč |
| 50 | 1 313,99600 Kč | 65 699,80 Kč |
| 100 | 1 280,88640 Kč | 128 088,64 Kč |
| Unit Price without VAT: | 1 566,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 895,15040 Kč |











