


GAG10K3976B1 | |
|---|---|
DigiKey Part Number | 223-1557-ND |
Manufacturer | |
Manufacturer Product Number | GAG10K3976B1 |
Description | THERMISTOR NTC 10KOHM 3976K BEAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3976K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Length - Lead Wire | 2.44" (62.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,53000 Kč | 301,53 Kč |
| 5 | 273,35200 Kč | 1 366,76 Kč |
| 10 | 262,89500 Kč | 2 628,95 Kč |
| 25 | 250,41360 Kč | 6 260,34 Kč |
| 50 | 241,89700 Kč | 12 094,85 Kč |
| 100 | 234,09620 Kč | 23 409,62 Kč |
| 500 | 218,41490 Kč | 109 207,45 Kč |
| Unit Price without VAT: | 301,53000 Kč |
|---|---|
| Unit Price with VAT: | 364,85130 Kč |











