PTC Thermistor 10 kOhms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPM1S103P130R

DigiKey Part Number
5018-TPM1S103P130RTR-ND - Tape & Reel (TR)
5018-TPM1S103P130RCT-ND - Cut Tape (CT)
5018-TPM1S103P130RDKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
TPM1S103P130R
Description
THERMISTOR, PTC, 0603, 10KOHM, T
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PTC Thermistor 10 kOhms 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±50%
Manufacturer
Thinking Electronic
Operating Temperature
-25°C ~ 145°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
0603
Resistance @ 25°C
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
56,09000 Kč30,45 Kč
105,75300 Kč57,53 Kč
255,35880 Kč133,97 Kč
505,07740 Kč253,87 Kč
1004,82320 Kč482,32 Kč
5004,31298 Kč2 156,49 Kč
1 0004,12401 Kč4 124,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,79240 Kč15 169,60 Kč
8 0003,64714 Kč29 177,12 Kč
12 0003,56788 Kč42 814,56 Kč
20 0003,47360 Kč69 472,00 Kč
28 0003,41472 Kč95 612,16 Kč
40 0003,35496 Kč134 198,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč