



RP821048 | |
|---|---|
DigiKey Part Number | PB2311-ND |
Manufacturer | |
Manufacturer Product Number | RP821048 |
Description | RELAY GEN PURPOSE DPDT 8A 48V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RP821048 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 33.6 VDC |
Packaging Tube | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 9 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 4.4 kOhms |
Coil Current 10.9 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 366,04000 Kč | 1 366,04 Kč |
| 20 | 1 174,76950 Kč | 23 495,39 Kč |
| 40 | 1 134,39325 Kč | 45 375,73 Kč |
| 60 | 1 111,40700 Kč | 66 684,42 Kč |
| 100 | 1 083,09910 Kč | 108 309,91 Kč |
| Unit Price without VAT: | 1 366,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 652,90840 Kč |











