



1744417-3 | |
|---|---|
DigiKey Part Number | A116483-ND |
Manufacturer | |
Manufacturer Product Number | 1744417-3 |
Description | CONN PLUG HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744417-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM25-03F | JAM | 687 | 4285-RM25-03F-ND | 2,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,91900 Kč | 19,19 Kč |
| 25 | 1,79360 Kč | 44,84 Kč |
| 50 | 1,70180 Kč | 85,09 Kč |
| 100 | 1,62260 Kč | 162,26 Kč |
| 250 | 1,51996 Kč | 379,99 Kč |
| 600 | 1,42895 Kč | 857,37 Kč |
| 1 200 | 1,36065 Kč | 1 632,78 Kč |
| 3 000 | 1,27531 Kč | 3 825,93 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |














