
FX292X-100A-0050-L | |
|---|---|
DigiKey Part Number | 223-FX292X-100A-0050-L-ND |
Manufacturer | |
Manufacturer Product Number | FX292X-100A-0050-L |
Description | SENSOR FORCE 25KGF PUSHBUTTON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 25.00kgf (55lbs) |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer TE Connectivity Measurement Specialties | Compensated Temperature 0°C ~ 50°C |
Series | Voltage - Supply 1V ~ 6V |
Packaging Box | Actuator Type Pushbutton |
Part Status Active | Includes Sensor |
Operating Force 25.00kgf (55lbs) | Operating Temperature 0°C ~ 85°C |
Output Analog Voltage | Base Product Number |
Sensor Type Load Cell |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,38000 Kč | 500,38 Kč |
| 5 | 456,41200 Kč | 2 282,06 Kč |
| 20 | 425,09400 Kč | 8 501,88 Kč |
| 40 | 411,38750 Kč | 16 455,50 Kč |
| 60 | 403,91750 Kč | 24 235,05 Kč |
| 100 | 395,02910 Kč | 39 502,91 Kč |
| 500 | 370,48494 Kč | 185 242,47 Kč |
| Unit Price without VAT: | 500,38000 Kč |
|---|---|
| Unit Price with VAT: | 605,45980 Kč |










