
FS1901-0000-1000-G | |
|---|---|
DigiKey Part Number | 223-FS1901-0000-1000-G-ND |
Manufacturer | |
Manufacturer Product Number | FS1901-0000-1000-G |
Description | SENSOR FORCE 500GF BUTTON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 500gf |
Datasheet | Datasheet |
EDA/CAD Models | FS1901-0000-1000-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 500gf | |
Output | Analog, Ratiometric | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | - | |
Voltage - Supply | 2V ~ 10V | |
Actuator Type | Button | |
Actuator Style/Size | Round, 2.7mm | |
Includes | - | |
Operating Temperature | 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 015,25000 Kč | 1 015,25 Kč |
| 5 | 933,57200 Kč | 4 667,86 Kč |
| 10 | 903,22900 Kč | 9 032,29 Kč |
| 25 | 866,99080 Kč | 21 674,77 Kč |
| 50 | 842,22560 Kč | 42 111,28 Kč |
| 100 | 819,53300 Kč | 81 953,30 Kč |
| Unit Price without VAT: | 1 015,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 228,45250 Kč |







