
FX293X-100A-0100-L | |
|---|---|
DigiKey Part Number | 223-FX293X-100A-0100-L-ND |
Manufacturer | |
Manufacturer Product Number | FX293X-100A-0100-L |
Description | SENSOR FORCE 50KGF PUSHBUTTON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 50.00kgf (110lbs) |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer TE Connectivity Measurement Specialties | Compensated Temperature 0°C ~ 50°C |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Box | Actuator Type Pushbutton |
Part Status Active | Includes Sensor |
Operating Force 50.00kgf (110lbs) | Operating Temperature 0°C ~ 85°C |
Output 0.5 V ~ 4.5 V | Base Product Number |
Sensor Type Load Cell |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,20000 Kč | 509,20 Kč |
| 5 | 464,51800 Kč | 2 322,59 Kč |
| 20 | 432,73750 Kč | 8 654,75 Kč |
| 40 | 418,82600 Kč | 16 753,04 Kč |
| 60 | 411,23883 Kč | 24 674,33 Kč |
| 100 | 402,21250 Kč | 40 221,25 Kč |
| 500 | 377,28870 Kč | 188 644,35 Kč |
| Unit Price without VAT: | 509,20000 Kč |
|---|---|
| Unit Price with VAT: | 616,13200 Kč |







