
FX29K0-100A-0100-L | |
|---|---|
DigiKey Part Number | 223-FX29K0-100A-0100-L-ND |
Manufacturer | |
Manufacturer Product Number | FX29K0-100A-0100-L |
Description | SENSOR FORCE 50KGF PUSHBUTTON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 50.00kgf (110lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 50.00kgf (110lbs) | |
Output | Digital | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | 0°C ~ 50°C | |
Voltage - Supply | 5.5V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,47000 Kč | 527,47 Kč |
| 5 | 481,40000 Kč | 2 407,00 Kč |
| 20 | 448,62250 Kč | 8 972,45 Kč |
| 40 | 434,27025 Kč | 17 370,81 Kč |
| 60 | 426,44133 Kč | 25 586,48 Kč |
| 100 | 417,12950 Kč | 41 712,95 Kč |
| 500 | 391,41826 Kč | 195 709,13 Kč |
| Unit Price without VAT: | 527,47000 Kč |
|---|---|
| Unit Price with VAT: | 638,23870 Kč |







