Load Cell Force Sensor 50.00kgf (110lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX29K0-040B-0100-L

DigiKey Part Number
223-FX29K0-040B-0100-L-ND
Manufacturer
Manufacturer Product Number
FX29K0-040B-0100-L
Description
SENSOR FORCE 50KGF PUSHBUTTON
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 50.00kgf (110lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Operating Force
50.00kgf (110lbs)
Output
Digital
Sensor Type
Load Cell
Accuracy
±1%
Compensated Temperature
0°C ~ 50°C
Voltage - Supply
5.5V
Actuator Type
Pushbutton
Actuator Style/Size
-
Includes
Sensor
Operating Temperature
0°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1527,47000 Kč527,47 Kč
5481,40000 Kč2 407,00 Kč
20448,62250 Kč8 972,45 Kč
40434,27025 Kč17 370,81 Kč
60426,44133 Kč25 586,48 Kč
100417,12950 Kč41 712,95 Kč
500391,41826 Kč195 709,13 Kč
Manufacturers Standard Package
Unit Price without VAT:527,47000 Kč
Unit Price with VAT:638,23870 Kč