
FX29K0-100A-0050-L | |
|---|---|
DigiKey Part Number | 223-FX29K0-100A-0050-L-ND |
Manufacturer | |
Manufacturer Product Number | FX29K0-100A-0050-L |
Description | SENSOR FORCE 25KGF PUSHBUTTON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 25.00kgf (55lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 25.00kgf (55lbs) | |
Output | Digital | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | 0°C ~ 50°C | |
Voltage - Supply | 5.5V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,86000 Kč | 518,86 Kč |
| 5 | 473,29400 Kč | 2 366,47 Kč |
| 20 | 440,98950 Kč | 8 819,79 Kč |
| 40 | 426,84725 Kč | 17 073,89 Kč |
| 60 | 419,13750 Kč | 25 148,25 Kč |
| 100 | 409,96290 Kč | 40 996,29 Kč |
| 500 | 384,62666 Kč | 192 313,33 Kč |
| Unit Price without VAT: | 518,86000 Kč |
|---|---|
| Unit Price with VAT: | 627,82060 Kč |











