Load Cell Force Sensor 5.00kgf (11lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX292X-100A-0010-L

DigiKey Part Number
223-FX292X-100A-0010-L-ND
Manufacturer
Manufacturer Product Number
FX292X-100A-0010-L
Description
SENSOR FORCE 5KGF PUSHBUTTON
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 5.00kgf (11lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Operating Force
5.00kgf (11lbs)
Output
Analog Voltage
Sensor Type
Load Cell
Accuracy
±1%
Compensated Temperature
0°C ~ 50°C
Voltage - Supply
1V ~ 6V
Actuator Type
Pushbutton
Actuator Style/Size
-
Includes
Sensor
Operating Temperature
0°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1497,02000 Kč497,02 Kč
5453,17800 Kč2 265,89 Kč
20422,04950 Kč8 440,99 Kč
40408,43200 Kč16 337,28 Kč
60401,00583 Kč24 060,35 Kč
100392,17120 Kč39 217,12 Kč
500367,77914 Kč183 889,57 Kč
Manufacturers Standard Package
Unit Price without VAT:497,02000 Kč
Unit Price with VAT:601,39420 Kč