
ANT-GNCP-C257L160 | |
|---|---|
DigiKey Part Number | 343-ANT-GNCP-C257L160-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNCP-C257L160 |
Description | RF ANT GNSS GPS L1 25X25 LNA UFL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, COMPASS, GALILEO, GLONASS, GPS, IRNSS, NavIC, Qzss Ceramic Patch U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-GNCP-C257L160 Models |
Category | Number of Bands 3 |
Manufacturer TE Connectivity Linx | VSWR 1.5, 1.7, 2.1 |
Series | Return Loss -13.9dB, -11.5dB, -8.8dB |
Packaging Bag | Gain 25.2dBi, 29.7dBi, 31.4dBi |
Part Status Active | Features Cable - 60mm |
RF Family/Standard Navigation | Termination U.FL |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.601GHz | Height (Max) 0.276" (7.00mm) |
Frequency Range 1.559GHz ~ 1.606GHz | Applications Beidou, COMPASS, GALILEO, GLONASS, GPS, IRNSS, NavIC, Qzss |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,91000 Kč | 265,91 Kč |
| 250 | 253,81144 Kč | 63 452,86 Kč |
| 500 | 250,26600 Kč | 125 133,00 Kč |
| Unit Price without VAT: | 265,91000 Kč |
|---|---|
| Unit Price with VAT: | 321,75110 Kč |















