
ANT-GNSSCP-SM12L1 | |
|---|---|
DigiKey Part Number | 343-ANT-GNSSCP-SM12L1TR-ND - Tape & Reel (TR) 343-ANT-GNSSCP-SM12L1CT-ND - Cut Tape (CT) 343-ANT-GNSSCP-SM12L1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT-GNSSCP-SM12L1 |
Description | RF ANT GNSS PATCH L1 12X12 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-GNSSCP-SM12L1 Models |
Category | Number of Bands 2 |
Manufacturer TE Connectivity Linx | VSWR 7, 6.1 |
Series | Return Loss -2.5dB, -2.9dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 2.9dBi, 1dBi |
Part Status Active | Power - Max 8 W |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.575GHz, 1.602GHz | Height (Max) 0.157" (4.00mm) |
Frequency Range 1.567GHz ~ 1.609GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS |
Antenna Type Ceramic Patch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,46000 Kč | 123,46 Kč |
| 250 | 117,41648 Kč | 29 354,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 113,87104 Kč | 56 935,52 Kč |
| 1 000 | 75,70567 Kč | 75 705,67 Kč |
| 2 500 | 47,44626 Kč | 118 615,65 Kč |
| Unit Price without VAT: | 123,46000 Kč |
|---|---|
| Unit Price with VAT: | 149,38660 Kč |









