
ANT-GNCP-C25L125100 | |
|---|---|
DigiKey Part Number | 343-ANT-GNCP-C25L125100-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNCP-C25L125100 |
Description | RF ANT GNSS L1L2L5 25X25 LNA UFL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, COMPASS, GALILEO, GLONASS, GPS, IRNSS, NavIC, Qzss Ceramic Patch U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-GNCP-C25L125100 Models |
Category | Number of Bands 7 |
Manufacturer TE Connectivity Linx | VSWR 2.2, 1.4, 1.6, 1.3, 1.4, 1.4, 1.4 |
Series | Return Loss -8.4dB, -15.6dB, -13.2dB, -17.5dB, -15.4dB, -15.4dB, -16.4dB |
Packaging Bag | Gain 29.1dBi, 18.2dBi, 26.6dBi, 10.4dBi, 25.3dBi, 26.9dBi, 23.9dBi |
Part Status Active | Features Cable - 100mm |
RF Family/Standard Navigation | Termination U.FL |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.176GHz, 1.202GHz, 1.227GHz, 1.248GHz, 1.561GHz, 1.575GHz, 1.601GHz | Height (Max) 0.472" (12.00mm) |
Frequency Range 1.1164GHz ~ 1.189GHz, 1.197GHz ~ 1.25GHz, 1.559GHz ~ 1.606GHz | Applications Beidou, COMPASS, GALILEO, GLONASS, GPS, IRNSS, NavIC, Qzss |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,95000 Kč | 773,95 Kč |
| 10 | 728,48300 Kč | 7 284,83 Kč |
| 25 | 692,81960 Kč | 17 320,49 Kč |
| 100 | 626,91840 Kč | 62 691,84 Kč |
| 250 | 607,73176 Kč | 151 932,94 Kč |
| Unit Price without VAT: | 773,95000 Kč |
|---|---|
| Unit Price with VAT: | 936,47950 Kč |












