
ANT-GNCP-CA188L165 | |
|---|---|
DigiKey Part Number | 343-ANT-GNCP-CA188L165-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNCP-CA188L165 |
Description | RF ANT GNSS GPS 15MM PATCH LNA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-GNCP-CA188L165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.5897GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.563GHz, 1.567GHz ~ 1.5836GHz, 1.5876GHz ~ 1.5917GHz, 1.593GHz ~ 1.6086GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | 1.1 | |
Return Loss | - | |
Gain | 10.6dBi, 13.7dBi, 14.1dBi, 14.1dBi | |
Features | Cable - 65mm, LNA | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.280" (7.10mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 500 | 204,10056 Kč | 102 050,28 Kč |
| 1 000 | 188,98200 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |











