
YG0015AA | |
|---|---|
DigiKey Part Number | 2958-YG0015AA-ND |
Manufacturer | |
Manufacturer Product Number | YG0015AA |
Description | PATCH ACTIVE GNSS L1 UFL 25X25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Ceramic Patch I-PEX MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YG0015AA Models |
Category | Number of Bands 1 |
Manufacturer Quectel | VSWR 2 |
Packaging Tray | Gain 0.47dBi |
Part Status Active | Features LNA |
RF Family/Standard Navigation | Termination I-PEX MHF |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.588GHz | Height (Max) 0.306" (7.76mm) |
Frequency Range 1.575GHz ~ 1.602GHz | Applications GNSS |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,91000 Kč | 231,91 Kč |
| 10 | 181,40100 Kč | 1 814,01 Kč |
| 25 | 168,76280 Kč | 4 219,07 Kč |
| 100 | 154,86670 Kč | 15 486,67 Kč |
| 250 | 148,24088 Kč | 37 060,22 Kč |
| 500 | 144,24748 Kč | 72 123,74 Kč |
| 1 000 | 140,96149 Kč | 140 961,49 Kč |
| Unit Price without VAT: | 231,91000 Kč |
|---|---|
| Unit Price with VAT: | 280,61110 Kč |






