
AANI-AP-0158-1 | |
|---|---|
DigiKey Part Number | 535-AANI-AP-0158-1-ND |
Manufacturer | |
Manufacturer Product Number | AANI-AP-0158-1 |
Description | RF ANT ACTIVE GNSS UFL IPEX MHF1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS Ceramic Patch IPEX1, MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Abracon LLC | VSWR 2 |
Series | Gain 3.1dBic, 2.8dBic, 3.6dBic |
Packaging Bulk | Features Cable - 100mm, LNA, Filter |
Part Status Active | Termination IPEX1, MHF1, U.FL |
RF Family/Standard Navigation | Mounting Type Adhesive |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.366" (9.30mm) |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.603GHz | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS |
Frequency Range 1.559GHz ~ 1.606GHz | Base Product Number |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 10 | 117,98000 Kč | 1 179,80 Kč |
| 25 | 109,23280 Kč | 2 730,82 Kč |
| 100 | 99,60170 Kč | 9 960,17 Kč |
| 250 | 95,00932 Kč | 23 752,33 Kč |
| 800 | 90,65130 Kč | 72 521,04 Kč |
| 1 600 | 88,65543 Kč | 141 848,69 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |



