
ANT-868-USP410 | |
|---|---|
DigiKey Part Number | 343-ANT-868-USP410TR-ND - Tape & Reel (TR) 343-ANT-868-USP410CT-ND - Cut Tape (CT) 343-ANT-868-USP410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT-868-USP410 |
Description | RF ANT 868MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWA, Sigfox Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-868-USP410 Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 2.1 |
Series | Return Loss -9dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 0.7dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard General ISM | Termination Solder |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 868MHz | Height (Max) 0.114" (2.90mm) |
Frequency Range 862MHz ~ 876MHz | Applications ISM, LoRaWAN, LPWA, Sigfox |
Antenna Type Chip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 33,16000 Kč | 331,60 Kč |
| 25 | 30,86600 Kč | 771,65 Kč |
| 100 | 27,73780 Kč | 2 773,78 Kč |
| 250 | 25,65228 Kč | 6 413,07 Kč |
| 500 | 22,73250 Kč | 11 366,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,10683 Kč | 22 106,83 Kč |
| 2 000 | 17,31017 Kč | 34 620,34 Kč |
| 5 000 | 16,94509 Kč | 84 725,45 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |












