
RST-MA16-5008-23M-FY-001 | |
|---|---|
DigiKey Part Number | 2151-RST-MA16-5008-23M-FY-001-ND |
Manufacturer | |
Manufacturer Product Number | RST-MA16-5008-23M-FY-001 |
Description | RF ANT 868MHZ WHIP RA SMA 47.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Raltron Electronics | VSWR 2 |
Series | Return Loss -10dB |
Packaging Bulk | Gain 2dBi |
Part Status Active | Power - Max 1 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination SMA Male |
Frequency (Center/Band) 868MHz | Mounting Type Connector Mount |
Antenna Type Whip, Right Angle | Height (Max) 1.870" (47.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 70,20000 Kč | 702,00 Kč |
| 25 | 64,58520 Kč | 1 614,63 Kč |
| 100 | 58,41630 Kč | 5 841,63 Kč |
| 300 | 54,97370 Kč | 16 492,11 Kč |
| 500 | 53,70124 Kč | 26 850,62 Kč |
| 1 000 | 52,24178 Kč | 52 241,78 Kč |
| 2 500 | 50,70106 Kč | 126 752,65 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |



