
AEA560N00000201000 | |
|---|---|
DigiKey Part Number | 2452-AEA560N00000201000-ND |
Manufacturer | |
Manufacturer Product Number | AEA560N00000201000 |
Description | CONN RCPT HSG MALE 19POS PNL MT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AEA560N00000201000 Models |
Category | Shell Material Zinc Die Cast |
Manufacturer TE Intercontec | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Box | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 19 | Includes 2 pcs - 1 Connector, 1 O-Ring |
Shell Size - Insert M23-19 | Insert Material Polybutylene Terephthalate (PBT) |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,32000 Kč | 300,32 Kč |
| 10 | 255,16700 Kč | 2 551,67 Kč |
| 40 | 231,37625 Kč | 9 255,05 Kč |
| 80 | 220,33313 Kč | 17 626,65 Kč |
| 120 | 214,12167 Kč | 25 694,60 Kč |
| 280 | 201,70546 Kč | 56 477,53 Kč |
| 520 | 193,09306 Kč | 100 408,39 Kč |
| 1 000 | 184,39870 Kč | 184 398,70 Kč |
| Unit Price without VAT: | 300,32000 Kč |
|---|---|
| Unit Price with VAT: | 363,38720 Kč |











