ANT-868-CPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-868-CPA

DigiKey Part Number
343-ANT-868-CPA-ND
Manufacturer
Manufacturer Product Number
ANT-868-CPA
Description
RF ANT 868MHZ PATCH ISM 25X25
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LPWA Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-868-CPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
863MHz ~ 876MHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
9.5
Return Loss
-1.8dB
Gain
-5.9dBi
Power - Max
8 W
Features
-
Termination
Pin
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.200" (4.00mm)
Applications
ISM, LPWA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
193,04000 Kč93,04 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,04000 Kč
Unit Price with VAT:112,57840 Kč