EFG8555A3S-15MHF1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFG8555A3S-15MHF1

DigiKey Part Number
776-EFG8555A3S-15MHF1-ND
Manufacturer
Manufacturer Product Number
EFG8555A3S-15MHF1
Description
ANT, IFLEXPIFA, 868MHZ, 150MM, M
Manufacturer Standard Lead Time
84 Weeks
Customer Reference
Detailed Description
RF ANTENNA LoRa Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
863MHz ~ 870MHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
-0.4dBi
Features
Cable - 150mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.250" (6.35mm)
Applications
LoRa
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1168,19000 Kč168,19 Kč
1 000157,61188 Kč157 611,88 Kč
Unit Price without VAT:168,19000 Kč
Unit Price with VAT:203,50990 Kč