RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-868-WRT-SMA

DigiKey Part Number
ANT-868-WRT-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-868-WRT-SMA
Description
RF ANT 868MHZ DOME SMA ML PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Dome SMA Male Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-868-WRT-SMA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
800MHz, 850MHz
Frequency Range
855MHz ~ 880MHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
1.5dBi
Features
Cable - 216mm
Termination
SMA Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
0.433" (11.00mm)
Applications
ISM, LoRa, Sensor Networks, SigFox
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 751
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1297,12000 Kč297,12 Kč
250286,83352 Kč71 708,38 Kč
500273,18524 Kč136 592,62 Kč
Unit Price without VAT:297,12000 Kč
Unit Price with VAT:359,51520 Kč