RST-MA11-9012-1M-GE-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RST-MA11-9012-1M-GE-001

DigiKey Part Number
2151-RST-MA11-9012-1M-GE-001-ND
Manufacturer
Manufacturer Product Number
RST-MA11-9012-1M-GE-001
Description
RF ANT 868MHZ WHIP STR SMA MALE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, ISM Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
868MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
SMA Male
Ingress Protection
IP66, IP67
Mounting Type
Connector Mount
Height (Max)
3.575" (90.80mm)
Applications
GSM, ISM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1234,29000 Kč234,29 Kč
10160,12700 Kč1 601,27 Kč
50128,91440 Kč6 445,72 Kč
100118,95780 Kč11 895,78 Kč
250111,30228 Kč27 825,57 Kč
Manufacturers Standard Package
Unit Price without VAT:234,29000 Kč
Unit Price with VAT:283,49090 Kč