
ANT-450-HSW-TNC | |
|---|---|
DigiKey Part Number | 343-ANT-450-HSW-TNC-ND |
Manufacturer | |
Manufacturer Product Number | ANT-450-HSW-TNC |
Description | RF ANT 450MHZ WHIP TNC PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Whip, Right Angle TNC Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-450-HSW-TNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 418.5MHz, 458.75MHz | |
Frequency Range | 410MHz ~ 427MHz, 450MHz ~ 467.5MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 2 | |
VSWR | 1.2, 1.6 | |
Return Loss | - | |
Gain | 3.1dBi, 2.3dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | TNC Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.940" (201.68mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |








