
EXR902TN | |
|---|---|
DigiKey Part Number | EXR902TN-ND |
Manufacturer | |
Manufacturer Product Number | EXR902TN |
Description | RF ANT 931MHZ WHIP TILT TNC MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt TNC Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 931MHz | |
Frequency Range | 902MHz ~ 960MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | - | |
Power - Max | 50 W | |
Features | - | |
Termination | TNC Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 9.030" (229.36mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,27000 Kč | 624,27 Kč |
| 10 | 503,88900 Kč | 5 038,89 Kč |
| 25 | 473,80720 Kč | 11 845,18 Kč |
| 100 | 440,75640 Kč | 44 075,64 Kč |
| 250 | 425,00372 Kč | 106 250,93 Kč |
| 500 | 415,50758 Kč | 207 753,79 Kč |
| Unit Price without VAT: | 624,27000 Kč |
|---|---|
| Unit Price with VAT: | 755,36670 Kč |



