RF ANTENNA Whip, Tilt TNC Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXR450TN

DigiKey Part Number
EXR450TN-ND
Manufacturer
Manufacturer Product Number
EXR450TN
Description
RF ANT 460MHZ WHIP TILT TNC MALE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt TNC Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
460MHz
Frequency Range
450MHz ~ 470MHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
-
Power - Max
50 W
Features
-
Termination
TNC Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
6.950" (176.53mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1658,71000 Kč658,71 Kč
10532,59300 Kč5 325,93 Kč
25501,08800 Kč12 527,20 Kč
100466,45380 Kč46 645,38 Kč
250449,94600 Kč112 486,50 Kč
Manufacturers Standard Package
Unit Price without VAT:658,71000 Kč
Unit Price with VAT:797,03910 Kč