


FW.91.TNC.M | |
|---|---|
DigiKey Part Number | 931-1197-ND |
Manufacturer | |
Manufacturer Product Number | FW.91.TNC.M |
Description | RF ANT 892MHZ/1.9GHZ WHIP STR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Whip, Straight TNC Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi, 4.5dBi | |
Features | - | |
Termination | TNC Male | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 10.039" (255.00mm) | |
Applications | GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,24000 Kč | 333,24 Kč |
| 10 | 263,65100 Kč | 2 636,51 Kč |
| 50 | 235,77820 Kč | 11 788,91 Kč |
| 100 | 227,14800 Kč | 22 714,80 Kč |
| 250 | 218,03736 Kč | 54 509,34 Kč |
| 500 | 212,54470 Kč | 106 272,35 Kč |
| 1 000 | 208,02677 Kč | 208 026,77 Kč |
| Unit Price without VAT: | 333,24000 Kč |
|---|---|
| Unit Price with VAT: | 403,22040 Kč |




