
EXB220TN | |
|---|---|
DigiKey Part Number | EXB220TN-ND |
Manufacturer | |
Manufacturer Product Number | EXB220TN |
Description | RF ANT 222MHZ WHIP STR TNC MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight TNC Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | EXB220TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 222MHz | |
Frequency Range | 220MHz ~ 225MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 0dBi | |
Features | - | |
Termination | TNC Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.900" (124.46mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,20000 Kč | 429,20 Kč |
| 10 | 342,28800 Kč | 3 422,88 Kč |
| 25 | 320,59760 Kč | 8 014,94 Kč |
| 100 | 296,75000 Kč | 29 675,00 Kč |
| 250 | 285,38548 Kč | 71 346,37 Kč |
| 500 | 278,53554 Kč | 139 267,77 Kč |
| Unit Price without VAT: | 429,20000 Kč |
|---|---|
| Unit Price with VAT: | 519,33200 Kč |



