RF ANTENNA ISM Whip, Straight TNC Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DELTA5A/X/TNCM/S/S/17

DigiKey Part Number
DELTA5A/X/TNCM/S/S/17-ND
Manufacturer
Manufacturer Product Number
DELTA5A/X/TNCM/S/S/17
Description
RF ANT 868MHZ WHIP STR TNC MALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Whip, Straight TNC Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2.1
Return Loss
-
Gain
3dBi
Features
-
Termination
TNC Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
3.937" (100.00mm)
Applications
ISM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1262,89000 Kč262,89 Kč
10206,36800 Kč2 063,68 Kč
25192,24920 Kč4 806,23 Kč
100176,72130 Kč17 672,13 Kč
250169,32200 Kč42 330,50 Kč
500164,86076 Kč82 430,38 Kč
1 000161,19052 Kč161 190,52 Kč
Manufacturers Standard Package
Unit Price without VAT:262,89000 Kč
Unit Price with VAT:318,09690 Kč