RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, LTE, LMR/TETRA/P25, Wi-Fi Whip, Straight TNC Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, LTE, LMR/TETRA/P25, Wi-Fi Whip, Straight TNC Male Connector Mount
Keeping Intelligent Transportation Systems Connected

PCTP450

DigiKey Part Number
3299-PCTP450-ND
Manufacturer
Manufacturer Product Number
PCTP450
Description
RF ANT 460MHZ WHP STR TNC M CONN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, LTE, LMR/TETRA/P25, Wi-Fi Whip, Straight TNC Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth, Cellular, WiFi
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
460MHz
Frequency Range
450MHz ~ 470MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
2dBi
Power - Max
5 W
Features
-
Termination
TNC Male
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
12.992" (330.00mm)
Applications
2G, 3G, 5G, Bluetooth, Cellular, LTE, LMR/TETRA/P25, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 477,34000 Kč2 477,34 Kč
102 081,76300 Kč20 817,63 Kč
251 982,97560 Kč49 574,39 Kč
1001 874,44740 Kč187 444,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 477,34000 Kč
Unit Price with VAT:2 997,58140 Kč