


ADP-SMAM-UFLF | |
|---|---|
DigiKey Part Number | 343-ADP-SMAM-UFLF-ND |
Manufacturer | |
Manufacturer Product Number | ADP-SMAM-UFLF |
Description | COAX ADAPT SMA TO U.FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To U.FL Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ADP-SMAM-UFLF Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Gold |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) U.FL Jack, Male Pin | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,30000 Kč | 397,30 Kč |
| 250 | 377,69312 Kč | 94 423,28 Kč |
| 500 | 358,09060 Kč | 179 045,30 Kč |
| Unit Price without VAT: | 397,30000 Kč |
|---|---|
| Unit Price with VAT: | 480,73300 Kč |











