
CBA-UFLSMA-1 | |
|---|---|
DigiKey Part Number | CBA-UFLSMA-1-ND |
Manufacturer | |
Manufacturer Product Number | CBA-UFLSMA-1 |
Description | COAX CBL U.FL TO SMA 2.9" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 2.953" (75.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector U.FL (UMCC) Plug, Right Angle |
Manufacturer RF Solutions | 2nd Contact Gender Female |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 2.953" (75.00mm) |
Style U.FL (UMCC) to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Jack | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Gray |
1st Connector Mounting Type Panel Mount | Base Product Number |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |











