Adapter Coaxial Connector SMA Plug, Male Pin To U.FL (UMCC) Jack, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMA Plug, Male Pin To U.FL (UMCC) Jack, Male Pin 50 Ohms
0733860850
0733860850

0733860850

DigiKey Part Number
WM9460-ND
Manufacturer
Manufacturer Product Number
0733860850
Description
COAX ADAPT SMA TO U.FL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To U.FL (UMCC) Jack, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
U.FL (UMCC) Jack, Male Pin
Mfr
Impedance
50 Ohms
Series
Style
Straight
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Snap-On, Threaded
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Stainless Steel
Adapter Series
Center Contact Material
Brass
Center Gender
Male to Male
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
SMA Plug, Male Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 705
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1130,61000 Kč130,61 Kč
10110,95300 Kč1 109,53 Kč
25103,99880 Kč2 599,97 Kč
5099,03500 Kč4 951,75 Kč
10094,30620 Kč9 430,62 Kč
25088,40240 Kč22 100,60 Kč
50084,18518 Kč42 092,59 Kč
1 00080,17078 Kč80 170,78 Kč
2 50075,15772 Kč187 894,30 Kč
Manufacturers Standard Package
Unit Price without VAT:130,61000 Kč
Unit Price with VAT:158,03810 Kč