
ANT-W63RPC1-UFL-100 | |
|---|---|
DigiKey Part Number | 343-ANT-W63RPC1-UFL-100-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63RPC1-UFL-100 |
Description | RF ANT WIFI 6GHZ FLEX UFL 100MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee Rigid Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Category | VSWR 1.8, 2.1, 1.6 |
Manufacturer TE Connectivity Linx | Return Loss -10.9dB, -9dB, -12.7dB |
Series | Gain 3.7dBi, 6.1dBi, 5.9dBi |
Packaging Bag | Power - Max 5 W |
Part Status Active | Features Cable - 100mm |
RF Family/Standard WiFi | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 2.4GHz, 5GHz, 6GHz | Height (Max) 0.051" (1.30mm) |
Frequency Range 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications 802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee |
Antenna Type Rigid Patch | Base Product Number |
Number of Bands 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,93000 Kč | 129,93 Kč |
| 10 | 119,29300 Kč | 1 192,93 Kč |
| 25 | 115,33080 Kč | 2 883,27 Kč |
| 100 | 110,11700 Kč | 11 011,70 Kč |
| 250 | 104,27752 Kč | 26 069,38 Kč |
| 500 | 98,64652 Kč | 49 323,26 Kč |
| 1 000 | 88,01084 Kč | 88 010,84 Kč |
| 2 000 | 87,59310 Kč | 175 186,20 Kč |
| Unit Price without VAT: | 129,93000 Kč |
|---|---|
| Unit Price with VAT: | 157,21530 Kč |





