
MW-632-BH | |
|---|---|
DigiKey Part Number | 6081-MW-632-BH-ND |
Manufacturer | |
Manufacturer Product Number | MW-632-BH |
Description | ADAPTOR, SMA JACK TO SMA BULKHEA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Threaded |
Packaging Bag | Frequency - Max 18 GHz |
Part Status Active | Ingress Protection Weatherproof |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Gold |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Style Straight | Operating Temperature -55°C ~ 155°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,60000 Kč | 253,60 Kč |
| 10 | 215,56200 Kč | 2 155,62 Kč |
| 100 | 183,21970 Kč | 18 321,97 Kč |
| 1 000 | 155,76681 Kč | 155 766,81 Kč |
| Unit Price without VAT: | 253,60000 Kč |
|---|---|
| Unit Price with VAT: | 306,85600 Kč |




