
2479774-1 | |
|---|---|
DigiKey Part Number | 343-2479774-1TR-ND - Tape & Reel (TR) 343-2479774-1CT-ND - Cut Tape (CT) 343-2479774-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2479774-1 |
Description | USB-C CHARGE ONLY RECEPTACLE,6 P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 20VAC/DC | |
Mating Cycles | 1000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 25 | 10,72560 Kč | 268,14 Kč |
| 50 | 10,20920 Kč | 510,46 Kč |
| 100 | 9,72210 Kč | 972,21 Kč |
| 250 | 9,11228 Kč | 2 278,07 Kč |
| 500 | 8,67638 Kč | 4 338,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,26208 Kč | 8 262,08 Kč |
| 2 000 | 7,86753 Kč | 15 735,06 Kč |
| 3 000 | 7,64565 Kč | 22 936,95 Kč |
| 5 000 | 7,37509 Kč | 36 875,45 Kč |
| 7 000 | 7,20210 Kč | 50 414,70 Kč |
| 10 000 | 7,02322 Kč | 70 232,20 Kč |
| 25 000 | 6,58390 Kč | 164 597,50 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |










