
254707-E | |
|---|---|
DigiKey Part Number | 2684-254707-ETR-ND - Tape & Reel (TR) 2684-254707-ECT-ND - Cut Tape (CT) 2684-254707-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 254707-E |
Description | MAXIBR M 06POS VERT P SMT BK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 254707-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 12A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 63,87600 Kč | 638,76 Kč |
| 25 | 59,86120 Kč | 1 496,53 Kč |
| 50 | 57,00120 Kč | 2 850,06 Kč |
| 100 | 54,27770 Kč | 5 427,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 50,00084 Kč | 16 000,27 Kč |
| 640 | 47,61428 Kč | 30 473,14 Kč |
| 960 | 46,27238 Kč | 44 421,48 Kč |
| 1 600 | 44,63558 Kč | 71 416,93 Kč |
| 2 240 | 43,58932 Kč | 97 640,08 Kč |
| 3 200 | 42,50743 Kč | 136 023,78 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |











