
354095-E | |
|---|---|
DigiKey Part Number | 2684-354095-ETR-ND - Tape & Reel (TR) 2684-354095-ECT-ND - Cut Tape (CT) 2684-354095-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354095-E |
Description | 20-PIN, RIGHT ANGLE, SMT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | General Purpose | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 73,59800 Kč | 735,98 Kč |
| 100 | 62,55510 Kč | 6 255,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 55,39498 Kč | 31 021,19 Kč |
| 1 120 | 52,75279 Kč | 59 083,12 Kč |
| 1 680 | 51,26624 Kč | 86 127,28 Kč |
| 2 800 | 49,45366 Kč | 138 470,25 Kč |
| 3 920 | 48,29476 Kč | 189 315,46 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |



