
284659-E | |
|---|---|
DigiKey Part Number | 2684-284659-ETR-ND - Tape & Reel (TR) 2684-284659-ECT-ND - Cut Tape (CT) 2684-284659-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 284659-E |
Description | 3-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.161" (4.09mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.370" (9.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | - | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Red | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 74,94200 Kč | 749,42 Kč |
| 25 | 70,23400 Kč | 1 755,85 Kč |
| 50 | 66,87860 Kč | 3 343,93 Kč |
| 100 | 63,68690 Kč | 6 368,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 58,66775 Kč | 18 773,68 Kč |
| 640 | 55,86813 Kč | 35 755,60 Kč |
| 960 | 54,29383 Kč | 52 122,08 Kč |
| 1 600 | 52,37334 Kč | 83 797,34 Kč |
| 2 240 | 51,14597 Kč | 114 566,97 Kč |
| 3 200 | 49,87635 Kč | 159 604,32 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |


