Connector Header Surface Mount, Right Angle 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

254699-E

DigiKey Part Number
2684-254699-ETR-ND - Tape & Reel (TR)
2684-254699-ECT-ND - Cut Tape (CT)
2684-254699-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
254699-E
Description
MAXIBR M 06POS RA A SMT BK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
254699-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
12A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1056,59000 Kč565,90 Kč
2553,04080 Kč1 326,02 Kč
5050,50020 Kč2 525,01 Kč
10048,08960 Kč4 808,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
44043,31505 Kč19 058,62 Kč
88041,24842 Kč36 298,61 Kč
1 32040,08582 Kč52 913,28 Kč
2 20038,66791 Kč85 069,40 Kč
3 08037,76170 Kč116 306,04 Kč
4 40036,82434 Kč162 027,10 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč