6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

364240-E

DigiKey Part Number
2684-364240-E-ND
Manufacturer
Manufacturer Product Number
364240-E
Description
CONN RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 818
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1051,27700 Kč512,77 Kč
2548,06880 Kč1 201,72 Kč
9843,64582 Kč4 277,29 Kč
19641,56102 Kč8 145,96 Kč
29440,38901 Kč11 874,37 Kč
58838,46099 Kč22 615,06 Kč
1 07836,85169 Kč39 726,12 Kč
2 54834,68304 Kč88 372,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč