
364226-E | |
|---|---|
DigiKey Part Number | 2684-364226-E-ND |
Manufacturer | |
Manufacturer Product Number | 364226-E |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,14100 Kč | 471,41 Kč |
| 25 | 44,17960 Kč | 1 104,49 Kč |
| 50 | 42,06320 Kč | 2 103,16 Kč |
| 112 | 39,73500 Kč | 4 450,32 Kč |
| 336 | 36,77024 Kč | 12 354,80 Kč |
| 560 | 35,46863 Kč | 19 862,43 Kč |
| 1 008 | 34,02821 Kč | 34 300,44 Kč |
| 2 576 | 31,84971 Kč | 82 044,85 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |











