



5015681207 | |
|---|---|
DigiKey Part Number | 23-5015681207TR-ND - Tape & Reel (TR) 23-5015681207CT-ND - Cut Tape (CT) 23-5015681207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5015681207 |
Description | CONN HEADER SMD R/A 12POS 1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5015681207 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 40.0µin (1.02µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 15,13601 Kč | 19 676,81 Kč |
| 2 600 | 14,41375 Kč | 37 475,75 Kč |
| 3 900 | 14,00744 Kč | 54 629,02 Kč |
| 6 500 | 13,51192 Kč | 87 827,48 Kč |
| 9 100 | 13,19528 Kč | 120 077,05 Kč |
| 13 000 | 12,86769 Kč | 167 279,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 100 | 18,14230 Kč | 1 814,23 Kč |
| 500 | 16,19198 Kč | 8 095,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 100 | 16,33430 Kč | 1 633,43 Kč |
| 500 | 14,57934 Kč | 7 289,67 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |











