Connector Header Surface Mount 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

284656-E

DigiKey Part Number
2684-284656-ETR-ND - Tape & Reel (TR)
2684-284656-ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
284656-E
Description
MAXIBR M 02POS VERT P SMT BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
284656-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shrouding
Shrouded - 4 Wall
Mfr
Mounting Type
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
1
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
12A per Contact
Style
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 323
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
1055,54000 Kč555,40 Kč
2552,05840 Kč1 301,46 Kč
5049,57200 Kč2 478,60 Kč
10047,20350 Kč4 720,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
32043,48291 Kč13 914,53 Kč
64041,40773 Kč26 500,95 Kč
96040,24026 Kč38 630,65 Kč
1 60038,81677 Kč62 106,83 Kč
2 24037,90673 Kč84 911,08 Kč
3 20036,96586 Kč118 290,75 Kč
Manufacturers Standard Package
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč