



119945-E | |
|---|---|
DigiKey Part Number | 2684-119945-ETR-ND - Tape & Reel (TR) 2684-119945CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 119945-E |
Description | IBRIDGE 2MM F CRIMP TERMINAL SN |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity Erni | Contact Termination Crimp |
Series | Wire Gauge 22-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Obsolete | Contact Finish Thickness 98.4µin (2.50µm) |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,67000 Kč | 26,70 Kč |
| 100 | 2,26910 Kč | 226,91 Kč |
| 500 | 2,02506 Kč | 1 012,53 Kč |
| 1 000 | 1,92830 Kč | 1 928,30 Kč |
| 5 000 | 1,72095 Kč | 8 604,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,63876 Kč | 16 387,60 Kč |
| 20 000 | 1,56053 Kč | 31 210,60 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |









